5-117-6 | Bernstein
ESD Mechanic tweezers, insulated, steel, 145 mm, 5-117-6
Order No.: 02L6315
EAN: 4250838505956
MPN:
5-117-6
Unit Price (€ / pc.)
12.1380 € *
Available: 4 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 1 Week **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
5 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | No | |
Version | Mechanic tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | Yes | |
Length | 145 mm | |
Material | steel | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |