5-076 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-076
Order No.: 02L6304
EAN: 4250838505727
MPN:
5-076
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
5 pcs.
15.6961 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Tweezers, 5-076, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |