5-074 | Bernstein
ESD general purpose tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-074
Order No.: 02L6301
EAN: 4250838505697
MPN:
5-074
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
SMD Tweezers, 5-074, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
Anti-magnetic | Yes | |
Version | general purpose tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |