5-063 | Bernstein
SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5-063
Order No.: 02L6287
EAN: 4250838505543
MPN:
5-063
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 1 Week **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
5 pcs.
12.8758 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Tweezers, 5-063, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 115 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |