4-922-L | Bernstein
Interchangeable blade, T7L, T8L, TORX, BL 120 mm, L 120 mm, 4-922-L
Order No.: 02L6263
EAN: 4250838505130
MPN:
4-922-L
Unit Price (€ / pc.)
9.6866 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
5 pcs.
8.6989 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | interchangeable blade | |
ESD protection | No | |
Size | T7L, T8L | |
Blade length | 120 mm | |
Length | 120 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |