4-919 | Bernstein
Interchangeable blade, T3, T4, TORX, BL 120 mm, L 120 mm, 4-919
Order No.: 02L6261
EAN: 4250838505116
MPN:
4-919
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
5 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | interchangeable blade | |
ESD protection | No | |
Size | T3, T4 | |
Blade length | 120 mm | |
Length | 120 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |