4-911 | Bernstein

Interchangeable blade, PH00, PH000, Phillips, BL 120 mm, L 120 mm, 4-911

Order No.: 02L6259
EAN: 4250838505093
MPN:
4-911
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version interchangeable blade
ESD protection No
Size PH00, PH000
Blade length 120 mm
Length 120 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes