4-907 | Bernstein

Interchangeable blade, 2.5 mm, 4 mm, slotted, BL 120 mm, L 120 mm, 4-907

Order No.: 02L6256
EAN: 4250838505086
MPN:
4-907
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
5 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version interchangeable blade
ESD protection No
Size 2.5 mm, 4 mm
Blade length 120 mm
Length 120 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes