4-653 | Bernstein
Screwdriver, PH2, Phillips, BL 100 mm, L 200 mm, 4-653
Order No.: 02L6247
EAN: 4250838504973
MPN:
4-653
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
5 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH2 | |
Blade length | 100 mm | |
Length | 200 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |