4-652 | Bernstein
Screwdriver, PH1, Phillips, BL 80 mm, L 172 mm, 4-652
Order No.: 02L6246
EAN: 4250838504966
MPN:
4-652
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 1 Week **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
5 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH1 | |
Blade length | 80 mm | |
Length | 172 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |