4-633 | Bernstein
ESD screwdriver, 5.5 mm, slotted, BL 125 mm, L 225 mm, 4-633
Order No.: 02L6244
EAN: 4250838504942
MPN:
4-633
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 1 Week **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
5 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | Yes | |
Size | 5.5 mm | |
Blade length | 125 mm | |
Length | 225 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |