4-623 | Bernstein
ESD screwdriver, PH0, Phillips, BL 50 mm, L 145 mm, 4-623
Order No.: 02L6240
EAN: 4250838504928
MPN:
4-623
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | Yes | |
Size | PH0 | |
Blade length | 50 mm | |
Length | 145 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |