4-530 | Bernstein
VDE screwdriver, PH1, PH2, 3 mm, 4 mm, 5 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 4-530
Order No.: 02L6229
EAN: 4250838504614
MPN:
4-530
Unit Price (€ / pc.)
46.8265 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 1 Week **
Total Price:
46.83 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8265 €
5 pcs.
42.1736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | PH1, PH2, 3 mm, 4 mm, 5 mm, 5.5 mm, 6.5 mm | |
Peak type | Phillips/slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |