4-380 | Bernstein
Screwdriver, 1 mm, 1.4 mm, 1.8 mm, 2.3 mm, 3 mm, slotted, BL 18 mm, L 104 mm, 4-380
Order No.: 02L6220
EAN: 4250838504294
MPN:
4-380
Unit Price (€ / pc.)
28.1911 € *
Available: 3 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
5 pcs.
25.3708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watchmaker srewdrivers set 5 pcs
Technical data
- Content: see parts list below
- 1-Component plastic handle with rotating cap ergonomically shaped with color code
- Blade length 18 mm
- Blade Ø 2 up to 2.5 mm
- In a plastic box
- Blades molybdenum-vanadium steel, hardened HRC 58-61
- Blades burnished, glare-free even in high light
- Measures 105 x 65 x 20 mm
- Weight 64 g
Technical specifications
Version | watchmaker screwdriver kit | |
ESD protection | No | |
Size | 1 mm, 1.4 mm, 1.8 mm, 2.3 mm, 3 mm | |
Blade length | 18 mm | |
Length | 104 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |