4-351 | Bernstein
Screwdriver, 4 mm, slotted, BL 100 mm, L 100 mm, 4-351
Order No.: 02L6209
EAN: 4250838504133
MPN:
4-351
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | angled screwdriver | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 100 mm | |
Length | 100 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |