3-906-7 | Bernstein

ESD side cutter, 125 mm, 75 g, cut capacity (0.8/0.6 mm/–/–), 3-906-7

Order No.: 02L6187
EAN: 4250838503150
MPN:
3-906-7
BLACKline
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
36.7829 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
36.78 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7829 €
5 pcs.
33.1058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version side cutter
ESD protection Yes
Weight 75 g
Length 125 mm
Material special steel
Cutting edge with facet
Cutting capacity (medium-hard) 0.6 mm
Cutting capacity (soft) 0.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
ESD side cutter, 120 mm, 65 g, cut capacity (1.5/0.8 mm/–/–), 3-902-7
Order No.:
 02L6186
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-902-7
Available: 0 pcs. Available in 5 Days: 38 pcs. Leadtime: 1 Week **
Total Price: 30.52 € *
1 pcs.
30.5235 €
5 pcs.
28.7028 €
15 pcs.
27.5961 €
50 pcs.
26.3823 €
150 pcs.
25.2756 €
0.8 mm
120 mm
1.5 mm
65 g
special steel
with facet
side cutter
No
Yes