3-871-6 | Bernstein
Crimping pliers for wire end ferrules, 0.25-2.5 mm², Bernstein, 3-871-6
Order No.: 02L6183
EAN: 4250838503075
MPN:
3-871-6
Unit Price (€ / pc.)
28.1911 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 1 Week **
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
5 pcs.
25.3708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Crimping Range (mm²) | 0.25-2.5 mm² | |
Suitable for | wire end ferrules | |
Weight | 165 g | |
Length | 155 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |