3-634-15 | Bernstein
ESD-snipe nose pliers, L 120 mm, 55 g, 3-634-15
Unit Price (€ / pc.)
27.9531 € *
Available: 4 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 1 Week **
Total Price:
27.95 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9531 €
5 pcs.
26.2752 €
15 pcs.
25.2756 €
50 pcs.
24.1570 €
150 pcs.
23.1455 €
*incl. VAT plus shipping costs
**Subject to prior sale
Needle nose plier, 3-634-15, Bernstein
Made of special tool steel, mirror polished, pierced trade, with dissipative 2-K hand protection sleeve and replaceable double leaf spring.
Features
- Head width 9,5 mm
- Jaw length 22,5 mm
- Material quality steel (HRC 54-56)
- Surface mirror polished
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 22.5 mm | |
ESD protection | Yes | |
Weight | 55 g | |
Length | 120 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |