3-625-15 | Bernstein
ESD oblique end cutter, 120 mm, 90 g, cut capacity (1.5/0.8/0.5 mm/–), 3-625-15
Order No.: 02L6172
EAN: 4250838514668
MPN:
3-625-15
CLASSICline
Unit Price (€ / pc.)
32.7250 € *
Available: 2 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
32.73 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7250 €
5 pcs.
29.4168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | oblique end cutter | |
ESD protection | Yes | |
Weight | 90 g | |
Length | 120 mm | |
Material | steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 0.5 mm | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |