3-245-13 | Bernstein
ESD-telephone pliers, L 200 mm, 180 g, 3-245-13
Order No.: 02L6159
EAN: 4250838502221
MPN:
3-245-13
Unit Price (€ / pc.)
36.5330 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 1 Week **
Total Price:
36.53 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5330 €
5 pcs.
32.8559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | telephone pliers | |
Jaw lenght | 75 mm | |
ESD protection | Yes | |
Weight | 180 g | |
Length | 200 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |