3-0612 | Bernstein
Crimping pliers for isolated connectors, 4.0-6.0 mm², AWG 22-18, Bernstein, 3-0612
Order No.: 02L6150
EAN: 4250838514224
MPN:
3-0612
Unit Price (€ / pc.)
29.9166 € *
Available: 0 pcs.
Available in 5 Days: 166 pcs.
Leadtime: 1 Week **
Total Price:
29.92 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9166 €
5 pcs.
26.9654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Crimping Range (AWG) | AWG 22-18 | |
Crimping Range (mm²) | 4.0-6.0 mm² | |
Suitable for | isolated connectors | |
Weight | 430 g | |
Length | 220 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |