2-800 | Bernstein
Miniature thread cutting kit, 31 pieces, 150 mm, M1-M2.5, 2-800
Order No.: 02L6144
EAN: 4250838515504
MPN:
2-800
Unit Price (€ / pc.)
61.9157 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
61.92 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9157 €
5 pcs.
55.6563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature tap set, 2-800, Bernstein
The cutting tools are made of ground high-speed steel (HSS) and are suitable for unalloyed and low-alloy steels up to 800 N/mm² strength, malleable cast iron and non-ferrous metals.
Features
- 18 taps with one pre-cutter and one finish cutter each
- High speed steel (HSS) ground
- In practical storage box
Technical specifications
Version | miniature thread cutting kit, 31 pieces | |
Thread size | M1-M2.5 | |
Length | 150 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82051000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |