2-124 | Bernstein
Opening tool for Small parts, 120 mm, 12 g, 2-124
Order No.: 02L6128
EAN: 4250838515146
MPN:
2-124
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Available in 5 Days: 327 pcs.
Leadtime: 1 Week **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2836 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | opening tool | |
Suitable for | Small parts | |
Weight | 12 g | |
Length | 120 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |