2-123 | Bernstein

ESD lever tool for Disassembly of the smartphone, 180 mm, 19 g, 2-123

Order No.: 02L6127
EAN: 4250838515153
MPN:
2-123
Bernstein
default L
front L
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 2 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
5 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version ESD lever tool
Suitable for Disassembly of the smartphone
Weight 19 g
Length 180 mm
Material metal
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Suitable for
Weight
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Suitable for
Weight
Lifting tool, 180 mm, 22 g, 2-113
Order No.:
 02L6125
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-113
Available: 0 pcs. Available in 5 Days: 210 pcs. Leadtime: 1 Week **
Total Price: 18.89 € *
1 pcs.
18.8853 €
5 pcs.
17.0408 €
plastic
Lifting tool
180 mm
22 g
Opening tool for Small parts, 120 mm, 12 g, 2-124
Order No.:
 02L6128
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-124
Available: 0 pcs. Available in 5 Days: 327 pcs. Leadtime: 1 Week **
Total Price: 6.01 € *
1 pcs.
6.0095 €
10 pcs.
5.2836 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1650 €
stainless steel
opening tool
120 mm
Small parts
12 g
Suction cup, 750 mm, 50 g, 2-111-VE3
Order No.:
 02L6124
Manufacturer:
 Bernstein
Manufacturer SKU:
 2-111-VE3
Available: 4 pcs. Available in 5 Days: 388 pcs. Leadtime: 1 Week **
Total Price: 6.50 € *
1 pcs.
6.4974 €
5 pcs.
5.8905 €
stainless steel
suction cup
750 mm
50 g