2-119 | Bernstein
Magnetic mat with pen and sponge for For the repair of small electronic devices, smartphones, etc., 2-119
Order No.: 02L6126
EAN: 4250838515139
MPN:
2-119
Unit Price (€ / pc.)
18.0166 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 1 Week **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
10 pcs.
15.8508 €
50 pcs.
14.7679 €
150 pcs.
14.1253 €
500 pcs.
13.3994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic mat, 2-119, Bernstein
Features
- For correctable marking
- Dimensions 250 x 200 mm
- Weight 200 g
Technical specifications
Suitable for | For the repair of small electronic devices, smartphones, etc. | |
Accessory Type | magnetic mat with pen and sponge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |