1-856 | Bernstein
Adjusting screwdriver, 2.5 mm, slotted, BL 20 mm, L 110 mm, 1-856
Order No.: 02L6109
EAN: 4250838501224
MPN:
1-856
Unit Price (€ / pc.)
20.8369 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
20.84 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8369 €
5 pcs.
18.7663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | adjusting screwdriver | |
ESD protection | No | |
Size | 2.5 mm | |
Blade length | 20 mm | |
Length | 110 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |