1-855 | Bernstein

Adjusting screwdriver, 1.95 mm, slotted, BL 20 mm, L 110 mm, 1-855

Order No.: 02L6108
EAN: 4250838501217
MPN:
1-855
Bernstein
1-855 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.2300 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
5 pcs.
19.0162 €
15 pcs.
18.2784 €
50 pcs.
17.4811 €
150 pcs.
16.7552 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adjusting screwdriver 1-855 from Bernstein

A screwdriver that should not be missing in any workshop! The adjusting screwdriver from Bernstein is a must-have for every craftsman and any DIY lover. The adjusting screwdriver is equipped with no ESD protection, which makes it unsuitable for sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. With a slot tip, the adjusting screwdriver is capable of loosening and tightening a variety of screws. Its tip size is suitable for 1.95 mm screw heads. Trust in the quality of Bernstein and order the screwdriver today, which should not be missing in any workshop!

Technical specifications
Version adjusting screwdriver
ESD protection No
Size 1.95 mm
Blade length 20 mm
Length 110 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 69091900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes