1-752 | Bernstein
Ceramic blade, 1.3 mm, slotted, BL 32 mm, L 32 mm, 1-752
Order No.: 02L6079
EAN: 4250838500999
MPN:
1-752
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-05-07
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
5 pcs.
16.9218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic blade, 1-752, BERNSTEIN
Ceramic blade (bit).
Technical specifications
Version | interchangeable blade | |
ESD protection | No | |
Size | 1.3 mm | |
Blade length | 32 mm | |
Length | 32 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 69091900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |