16-495 VDE | Bernstein

VDE 3/8 inch socket wrench, 19 mm, L 45 mm, 16-495 VDE

Order No.: 02L6022
EAN: 4250838510271
MPN:
16-495 VDE
VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.0892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket wrench, 16-495 VDE, BERNSTEIN

Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.

Technical specifications
Drive 3/8 inch
Version socket wrench
ESD protection No
Size 19 mm
Length 45 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Size
Version
Length
1000V Insulated
ESD protection
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
1000V Insulated
ESD protection