16-492 VDE | Bernstein
VDE 3/8 inch socket wrench, 16 mm, L 45 mm, 16-492 VDE
Order No.: 02L6019
EAN: 4250838510240
MPN:
16-492 VDE
VDE
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.0892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 16-492 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
Drive | 3/8 inch | |
Version | socket wrench | |
ESD protection | No | |
Size | 16 mm | |
Length | 45 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |