16-451 VDE | Bernstein
VDE 1/2 inch socket wrench, 24 mm, 16-451 VDE
Order No.: 02L5993
EAN: 4250838509985
MPN:
16-451 VDE
VDE
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
5 pcs.
15.5652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 16-451 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
Drive | 1/2 inch | |
Version | socket wrench | |
ESD protection | No | |
Size | 24 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |