16-444 VDE | Bernstein

VDE 1/2 inch socket wrench, 13 mm, 16-444 VDE

Order No.: 02L5987
EAN: 4250838509923
MPN:
16-444 VDE
VDE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
5 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket wrench, 16-444 VDE, BERNSTEIN

Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.

Technical specifications
Drive 1/2 inch
Version socket wrench
ESD protection No
Size 13 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Size
Version
1000V Insulated
ESD protection
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
1000V Insulated
ESD protection
VDE 1/2 inch socket wrench, 11 mm, 16-442 VDE
Order No.:
 02L5985
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-442 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.59 € *
1 pcs.
14.5894 €
5 pcs.
13.2447 €
11 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 10 mm, 16-441 VDE
Order No.:
 02L5984
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-441 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.59 € *
1 pcs.
14.5894 €
5 pcs.
13.2447 €
10 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 22 mm, 16-449 VDE
Order No.:
 02L5992
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-449 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.55 € *
1 pcs.
16.5529 €
5 pcs.
14.9464 €
22 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 19 mm, 16-448 VDE
Order No.:
 02L5991
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-448 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.95 € *
1 pcs.
14.9464 €
5 pcs.
13.4827 €
19 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 24 mm, 16-451 VDE
Order No.:
 02L5993
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-451 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.28 € *
1 pcs.
17.2788 €
5 pcs.
15.5652 €
24 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 13 mm, 16-444 VDE
Order No.:
 02L5987
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-444 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.59 € *
1 pcs.
14.5894 €
5 pcs.
13.2447 €
13 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 14 mm, 16-445 VDE
Order No.:
 02L5988
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-445 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.83 € *
1 pcs.
14.8274 €
5 pcs.
13.3637 €
14 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 27 mm, 16-452 VDE
Order No.:
 02L5994
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-452 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.39 € *
1 pcs.
18.3855 €
5 pcs.
16.5529 €
27 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 15 mm, 16-446 VDE
Order No.:
 02L5989
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-446 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.83 € *
1 pcs.
14.8274 €
5 pcs.
13.3637 €
15 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 30 mm, 16-453 VDE
Order No.:
 02L5995
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-453 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.64 € *
1 pcs.
18.6354 €
5 pcs.
16.7909 €
30 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 17 mm, 16-447 VDE
Order No.:
 02L5990
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-447 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.95 € *
1 pcs.
14.9464 €
5 pcs.
13.4827 €
17 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 12 mm, 16-443 VDE
Order No.:
 02L5986
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-443 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.59 € *
1 pcs.
14.5894 €
5 pcs.
13.2447 €
12 mm
socket wrench
Yes
No
VDE 1/2 inch socket wrench, 32 mm, 16-454 VDE
Order No.:
 02L5996
Manufacturer:
 Bernstein
Manufacturer SKU:
 16-454 VDE
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.24 € *
1 pcs.
19.2423 €
5 pcs.
17.3978 €
32 mm
socket wrench
Yes
No