15-531 VDE | Bernstein
VDE-stripping pliers for Flexible cables, 0.2-6.0 mm², cable-Ø 5-12 mm, L 200 mm, 110 g, 15-531 VDE
Order No.: 02L5982
EAN: 4250838509770
MPN:
15-531 VDE
VDE
Unit Price (€ / pc.)
36.1641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.16 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1641 €
5 pcs.
33.9864 €
15 pcs.
32.6893 €
50 pcs.
31.2494 €
150 pcs.
29.9404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire stripper, 15-531 VDE, Bernstein
VDE ergonomic 1-component plastic handle with slip protection, color signal red.
Features
- blades made of special stainless steel
- 1-component plastic non-slip handle
- Total length 200 mm
- Weight 110 g
Technical specifications
Version | stripping pliers | |
Suitable for | Flexible cables | |
Weight | 110 g | |
Length | 200 mm | |
Cable Diameter | 5-12 mm | |
Cable cross-section | 0.2-6.0 mm² | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |