15-521 VDE | Bernstein

VDE-cable knives for stripping tool, cable-Ø 3.2-9 mm, L 180 mm, 66 g, 15-521 VDE

Order No.: 02L5979
EAN: 4250838509749
MPN:
15-521 VDE
VDE
Bernstein
15-521 VDE Bernstein Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
11.2693 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
5 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable knife, 15-521 VDE, Bernstein

VDE ergonomic 1-component plastic handle with slip protection, color signal red.

Features

  • 1000 volt tested plastic handle
  • For stripping electrical cables
  • Fixed straight
  • Made of special stainless steel
Technical specifications
Version Cable knife
Suitable for stripping tool
Weight 66 g
Length 180 mm
Cable Diameter 3.2-9 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes