15-506 VDE | Bernstein
Ratschen-Kabelschere
Order No.: 02L5978
EAN: 4250838509732
MPN:
15-506 VDE
VDE
Unit Price (€ / pc.)
213.4384 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
213.44 € *
Price list
Quantity
Price per unit*
1 pcs.
213.4384 €
3 pcs.
192.1017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | cable scissors | |
Weight | 800 g | |
Length | 250 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |