1-305 | Bernstein
Adjusting screwdriver, 1.1 mm, slotted, BL 80 mm, L 125 mm, 1-305
Order No.: 02L5958
EAN: 4250838500906
MPN:
1-305
Discontinued
Unit Price (€ / pc.)
9.5676 € *
Available: 2 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
5 pcs.
8.5799 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | adjusting screwdriver | |
ESD protection | No | |
Size | 1.1 mm | |
Blade length | 80 mm | |
Length | 125 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |