05-0030 | Bernstein
Plastic tweezers, insulated, plastic, 130 mm, 05-0030
Order No.: 02L5945
EAN: 4250838512077
MPN:
05-0030
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 5 Days: 821 pcs.
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
5 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anti-magnetic | No | |
Version | plastic tweezers | |
Resistant to | Acids | |
Chemical resistant | Yes | |
ESD protection | No | |
Isolated | Yes | |
Length | 130 mm | |
Material | plastic | |
UV-resistant | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |