31332 | Schneider Electric
Cast-iron enclosed disconnector, Rotary actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 340 x 300 x 146.5 mm, fixed mounting, 31332
Non-automatic switch-disconnector, 31332, Schneider Electric
This Compact INS1000 is a 3 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 1000A at 415VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690VAC 50/60Hz or 250VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS1000 is a class II insulation level front-face device as per IEC 60664 standard.
Actuator | Rotary actuator | |
Width | 340 mm | |
Permanent current | 1000 A | |
Height | 300 mm | |
Isolation voltage | 1000 V | |
Assembly | fixed mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP40 | |
Depth | 146.5 mm |
Country of origin | PL |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |