1001025 | Schneider Electric
Thorsman - TP 1 - wall plug - without screw - set of 100
Unit Price (€ / pck.)
2.5466 € *
Available: 0 pck.
Leadtime: On Request **
Technical specifications
Version | Friction dowel | |
Suitable for | screw 3.5 - 5 mm | |
Length | 22 mm | |
Hole diameter | 5 mm | |
Material | plastic |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |