RD3MFX100 | Assembled Audio Cables, Display cables

Extension cable, 10 m, black, XLR plug, 3 pole, straight to XLR socket, 3 pole, straight, RD3MFX100

Order No.: 82F3016
EAN: 4099891065126
MPN:
RD3MFX100
RD3MFX100 Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
27.4890 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.45 € *
Price list
Quantity
Price per unit*
5 pcs.
27.4890 €
10 pcs.
24.9781 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR Extension cable, RD3MFX100, REAN

High performance data cable 10.0 m, black, PVC, AWG 24, 3-pole.

Features

  • Unique cage type female contact - increases conductivity
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
  • Robust latch locking - provides secure connection
Technical specifications
Cable length 10 m
Colour black
Connection (2) XLR socket, 3 pole, straight
Version extension cable
Connection (1) XLR plug, 3 pole, straight
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes