RD3MFX005 | Assembled Audio Cables, Display cables
Extension cable, 500 mm, black, XLR plug, 3 pole, straight to XLR socket, 3 pole, straight, RD3MFX005
Order No.: 82F3011
EAN: 4099891065072
MPN:
RD3MFX005
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: On Request **
XLR Extension cable, RD33FX005, REAN
High performance data cable 0.5 m, black, PVC, AWG 24, 3-pole.
Features
- Unique cage type female contact - increases conductivity
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection - guarantees best cable protection and offers long cable life
- Robust latch locking - provides secure connection
Technical specifications
Cable length | 500 mm | |
Colour | black | |
Connection (2) | XLR socket, 3 pole, straight | |
Version | extension cable | |
Connection (1) | XLR plug, 3 pole, straight |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |