BA204 | Switching Diodes
Switching diode, 0.2 A, DO35, THT
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: On Request **
Switching diodes.
Technical attributes (type, voltage, current, package, manufacturer): BA204, 50 V, 200 mA, DO35
Technical specifications
Number of diodes | 1 | |
Enclosure | DO-35 | |
Assembly | THT | |
Rated blocking voltage | 50 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |