SON2982 | Spacer Bolts

Spacer sleeve, Spacer sleeve, M2.5, 13.5 mm, brass

Order No.: 18H4007
EAN: 4099889494075
MPN:
SON2982
default L
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
100 pcs.
0.4403 €
500 pcs.
0.3808 €
1000 pcs.
0.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Version Spacer sleeve
Outer diameter 4.5 mm
Design round
Bolt length 13.5 mm
Colour silver
Thread size M2.5
Inner diameter 2.6 mm
Length 13.5 mm
Material brass
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead