1092620 | Spacer Bolts
Hexagon spacer bolt, internal/internal thread, M6/M6, 20 mm, steel, 1092620
Order No.: 18H352
EAN: 4099889493030
MPN:
1092620
Unit Price (€ / pc.)
0.8806 € *
Available: 560 pcs.
Next delivery: 1,000 pcs. on 2025-08-29
Leadtime: 5 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 6 thread (width across flats 10), type A 60.
Technical specifications
Colour | silver | |
Length | 20 mm | |
Version | internal/internal thread | |
Design | hexagon | |
Material | steel | |
Internal thread length | 20 mm | |
spanner size | 10 mm | |
Bolt length | 20 mm | |
Inner diameter | 6 mm | |
Thread size | M6/M6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |