05.42.110 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M2.5/M2.5, 11 mm, polyamide
Order No.: 18H3680
EAN: 4099889493344
MPN:
05.42.110
Unit Price (€ / pc.)
0.4998 € *
Available: 418 pcs.
Available in 5 Days: 1,300 pcs.
Leadtime: 1 Week **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distance bolt type B female/male thread
In hexagonal design with injected external thread.
Material: Polyamide 6.6 black, UL 94 HB
Temperature resistance: approx. + 110 °C
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 2.5 mm | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 11 mm | |
Colour | black | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 9 mm | |
Length | 19 mm | |
Material | polyamide | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 81089090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |