PURER FLAMMSCHUTZ BR 51 BLAU | copaltec
Polyurethan cast resin, 310 g, can, liquid, blue, PURER FLAMMSCHUTZ BR 51 BLAU

Polyurethane cast resin, copaltec PURer Flammschutz BR 51, blue
2-component system with self-extinguishing properties in hardened state, contains non-abrasive mineral fillers. Its increased thermal conductivity has a positive cooling effect on the component. Free of halogenated flame retardants. Flexible in hardened state.
Inflammability class: UL94 V-0 (with 4.0 mm layer thickness)
Dielectric strength: 25 kV/mm
Specific forward resistance: 10^15 ohm/cm
Surface resistance: 10^16 ohm
Mixing ratio resin/hardener: 100 : 15
Pot time: 100 to 120 minutes
Curing time: 16 to 30 h
Final hardened state: 10 to 14 days
Viscosity (mixed): 2000 to 2200 PAs
Thermal conductivity: 0.8 W/mK
Insulation material class: B
Application temperatures: - 40 to +130 °C
Version | polyurethan cast resin | |
Contents | 310 g | |
Container | can | |
Consistency of the Material | liquid | |
Colour | blue |
Country of origin | DE |
Customs tariff number | 39095090 |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Notes | Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G". |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|