PURE DURCHSICHT ST 43 TRANSPARENT | copaltec

Polyurethan cast resin, 475 g, can, liquid, transparent, PURE DURCHSICHT ST 43 TRANSPARENT

Order No.: 12L5906
EAN: 4099891434373
MPN:
PURE DURCHSICHT ST 43 TRANSPARENT
PURE DURCHSICHT ST 43 TRANSPARENT copaltec Sealants, Potting Compounds
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Polyurethan cast resin, 2 kg, can, colorless, 8800/30T
Polyurethan cast resin, 2 kg, can, colorless, 8800/30T
Order No.: 19L5916
Manufacturer: Kisling Deutschland GmbH
per pc. 116.5248 € *

Polyurethane cast resin, PURe Durchsicht ST 43, crystal-clear

2-component system, for molding electronic components, LED lights and for general applications in optoelectronic systems, high transparency, high resistance against weathering and UV radiation.

Mixing ratio resin/hardener: 100 : 60

Pot time: 30 to 40 min. Curing time 16 to 30 h

Final hardening: 10 to 14 days

Viscosity (mixed): 600 to 750 PAs

Thermal conductivity: 0.2 W/mK

Insulation material class: B

Application temperatures: - 40 to +130 °C

Technical specifications
Version polyurethan cast resin
Contents 475 g
Container can
Consistency of the Material liquid
Colour transparent
Logistics
Country of origin DE
Customs tariff number 39095090
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Notes Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G".
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H332 Harmful if inhaled
  • H335 May cause respiratory irritation

Precautionary statements:

  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P272 Contaminated work clothing should not be allowed out of the workplace.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...
Replacement

Order No.:

 19L5916

Manufacturer SKU:

 8800/30T

 

Available: 2 pcs. Leadtime: On Request **
116.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.5248 €
7 pcs.
110.6938 €
14 pcs.
105.1603 €
21 pcs.
94.6526 €