798139130Z | Screws, Threaded Rods
Pan head screw, PH cross slot, Ø 3.9 mm, 13 mm, steel, galvanized, DIN 7981/ISO 7049, 798139130Z
Order No.: 14H570
EAN: 4099889495935
MPN:
798139130Z
Unit Price (€ / pc.)
0.0405 € *
Available: 971 pcs.
Leadtime: 2 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0405 €
500 pcs.
0.0345 €
1000 pcs.
0.0309 €
5000 pcs.
0.0262 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.
Phillips cross-recess screw made of case hardened steel
Technical specifications
Head shape | oval-head | |
diameter | 3.9 mm | |
Length | 13 mm | |
Spindle drive type | PH cross slot | |
Version | pan head screw | |
Material | steel, galvanized | |
Standard number | DIN 7981/ISO 7049 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181491 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |