096604025Z | Screws, Threaded Rods

Countersunk head screw, PH-Recess, M4, 25 mm, steel, galvanized, DIN 966/ISO 7047

Order No.: 16H3029
EAN: 4099889500059
MPN:
096604025Z
default L
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0274 €
5000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.

With Phillips cross-recess.

Technical specifications
Version countersunk head screw
Spindle drive type PH-Recess
Thread size M4
Head shape Countersunk head
Length 25 mm
Material steel, galvanized
Standard number DIN 966/ISO 7047
Logistics
Country of origin QU
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Material
Standard number
Version
Head shape
Thread size
Spindle drive type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Length
Material
Standard number
Version
Head shape
Thread size
Spindle drive type
Manufacturer SKU:
 096604025Z
1000 pcs. 0.0274 €
5000 pcs. 0.0167 €
0.0274 € - 0.0167 €
0 pcs.
0.03 € *
25 mm
steel, galvanized
DIN 966/ISO 7047
countersunk head screw
Countersunk head
M4
PH-Recess
Manufacturer SKU:
 096604006Z
2000 pcs. 0.0155 €
0.0155 €
0 pcs.
0.02 € *
6 mm
steel, galvanized
DIN 966/ISO 7047
countersunk head screw
Countersunk head
M4
PH-Recess