0084050302 | Screws, Threaded Rods
Cylinder head screw, slotted, M5, Ø 8.5 mm, 30 mm, stainless steel, DIN 84/ISO 1207
Order No.: 14H8912
EAN: 4099889497250
MPN:
0084050302
Unit Price (€ / pc.)
0.0809 € *
Available: 322 pcs.
Leadtime: 2 Weeks **
Cylindrical head screws, A2 stainless steel DIN 84/ISO 1207, type BS 1300.
Technical specifications
Version | cylinder head screw | |
diameter | 8.5 mm | |
Spindle drive type | slotted | |
Thread size | M5 | |
Head shape | cylinder head | |
Length | 30 mm | |
Material | stainless steel | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |